206613-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

206613-5

DigiKey Part Number
A113021-ND
Manufacturer
Manufacturer Product Number
206613-5
Description
CONN RCPT HSG MALE 22POS PNL MT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
22 (20 + 2 Power) Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
206613-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
22 (20 + 2 Power)
Shell Size - Insert
23-22M
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Threaded
Orientation
Keyed
Shell Material
Polyamide (PA), Nylon
Shell Finish
-
Housing Color
Black
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
-
Contact Shape
Circular, Rectangular
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,39000 €7,39 €
106,28100 €62,81 €
255,88680 €147,17 €
505,60600 €280,30 €
1005,33840 €533,84 €
2505,00424 €1.251,06 €
5004,76558 €2.382,79 €
1.5004,51804 €6.777,06 €
Manufacturers Standard Package
Unit Price without VAT:7,39000 €
Unit Price with VAT:8,79410 €