Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

205206-2 | |
|---|---|
DigiKey Part Number | A1032-ND |
Manufacturer | |
Manufacturer Product Number | 205206-2 |
Description | CONN D-SUB HOUSING PLUG 15POS |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 15 Position |
Datasheet | Datasheet |
Category | Shell Size, Connector Layout 2 (DA, A) |
Manufacturer TE Connectivity AMP Connectors | Contact Type Signal |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Flange Feature Housing/Shell (Unthreaded) |
Part Status Obsolete | Shell Material, Finish Steel, Tin-Lead Plated |
Connector Style D-Sub | Dielectric Material Polyamide (PA), Nylon, Glass Filled |
Connector Type Plug for Male Contacts | Color Black |
Number of Positions 15 | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 205206-8 | TE Connectivity AMP Connectors | 1.167 | A31888-ND | 2,63000 € | Direct |
| 167293-1 | TE Connectivity AMP Connectors | 177 | A99338-ND | 2,80000 € | Parametric Equivalent |
| 205206-9 | TE Connectivity AMP Connectors | 156 | A34105-ND | 2,34000 € | Parametric Equivalent |
| 1-2157480-2 | TE Connectivity Aerospace, Defense and Marine | 0 | A123740-ND | 48,88294 € | Parametric Equivalent |
| 1218748-2 | TE Connectivity Aerospace, Defense and Marine | 0 | 1218748-2-ND | 20,58813 € | Parametric Equivalent |




















