
205201-5 | |
---|---|
DigiKey Part Number | A5806-ND |
Manufacturer | |
Manufacturer Product Number | 205201-5 |
Description | CONN SOCKET 20-24AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 20-24 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 205201-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,65000 € | 0,65 € |
10 | 0,55500 € | 5,55 € |
25 | 0,52000 € | 13,00 € |
50 | 0,49540 € | 24,77 € |
100 | 0,47170 € | 47,17 € |
250 | 0,44216 € | 110,54 € |
500 | 0,42100 € | 210,50 € |
1.000 | 0,40089 € | 400,89 € |
3.000 | 0,37099 € | 1.112,97 € |
Unit Price without VAT: | 0,65000 € |
---|---|
Unit Price with VAT: | 0,77350 € |