


2042274-6 | |
|---|---|
DigiKey Part Number | A124581TR-ND - Tape & Reel (TR) A124581CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2042274-6 |
Description | CONN HEADER 2POS PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Connector Header, Male Blades Through Hole Black |
Datasheet | Datasheet |
EDA/CAD Models | 2042274-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Blades | |
Connector Style | - | |
Number of Positions | 2 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 1 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Layout, Typical | 2 Power | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 118.1µin (3.00µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 500V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,59000 € | 6,59 € |
| 10 | 4,67100 € | 46,71 € |
| 25 | 4,11240 € | 102,81 € |
| 50 | 3,77020 € | 188,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 2,81747 € | 1.267,86 € |
| Unit Price without VAT: | 6,59000 € |
|---|---|
| Unit Price with VAT: | 7,84210 € |











