

2040008-1 | |
|---|---|
DigiKey Part Number | A104664-ND |
Manufacturer | |
Manufacturer Product Number | 2040008-1 |
Description | CONN IND MINI II PLUG 8P SLD STR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8 Position Industrial Mini, Type II Plug Connector Solder Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 2040008-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Plug | |
Connector Type | Industrial Mini, Type II | |
Number of Positions | 8 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 19.7µin (0.50µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,01000 € | 10,01 € |
| 10 | 8,50500 € | 85,05 € |
| 25 | 7,97160 € | 199,29 € |
| 50 | 7,59100 € | 379,55 € |
| 100 | 7,22870 € | 722,87 € |
| 250 | 6,77644 € | 1.694,11 € |
| 500 | 6,45332 € | 3.226,66 € |
| 1.000 | 6,29421 € | 6.294,21 € |
| Unit Price without VAT: | 10,01000 € |
|---|---|
| Unit Price with VAT: | 11,91190 € |


