

2013595-1 | |
|---|---|
DigiKey Part Number | A121039-ND |
Manufacturer | |
Manufacturer Product Number | 2013595-1 |
Description | CONN IND MINI I PLG 8POS SLD STR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Industrial Mini, Type I Plug Connector Solder Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 2013595-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Plug | |
Connector Type | Industrial Mini, Type I | |
Number of Positions | 8 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 19.7µin (0.50µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 € | 10,92 € |
| 10 | 9,27800 € | 92,78 € |
| 25 | 8,69680 € | 217,42 € |
| 50 | 8,28160 € | 414,08 € |
| 100 | 7,88640 € | 788,64 € |
| 250 | 7,39304 € | 1.848,26 € |
| 500 | 7,04048 € | 3.520,24 € |
| 1.000 | 6,70487 € | 6.704,87 € |
| Unit Price without VAT: | 10,92000 € |
|---|---|
| Unit Price with VAT: | 12,99480 € |









