2029102-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2029102-2

DigiKey Part Number
A99178-ND
Manufacturer
Manufacturer Product Number
2029102-2
Description
CONN RCPT HSG 2POS 3.00MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Natural 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2029102-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.118" (3.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16.646
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,38000 €0,38 €
100,32100 €3,21 €
250,30080 €7,52 €
500,28660 €14,33 €
1000,27280 €27,28 €
2500,25568 €63,92 €
5000,24348 €121,74 €
1.0000,23185 €231,85 €
2.5000,21732 €543,30 €
Unit Price without VAT:0,38000 €
Unit Price with VAT:0,45220 €