
202479-2 | |
|---|---|
DigiKey Part Number | 202479-2-ND |
Manufacturer | |
Manufacturer Product Number | 202479-2 |
Description | CONN 29POS BLACK PNL MNT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 29 Position Connector Black Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 202479-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Connector Style | - | |
Number of Positions | 29 | |
Pitch | - | |
Number of Rows | - | |
Mounting Type | Panel Mount | |
Connector Usage | Plug | |
Features | Jackscrew Socket | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 47,78572 € | 23.892,86 € |
| Unit Price without VAT: | 47,78572 € |
|---|---|
| Unit Price with VAT: | 56,86501 € |












