200838-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

200838-3

DigiKey Part Number
A112955-ND
Manufacturer
Manufacturer Product Number
200838-3
Description
CONN 34POS BLUE PNL MNT
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
34 Position Connector Blue Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
200838-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
-
Connector Style
-
Number of Positions
34
Pitch
0.150" (3.81mm)
Number of Rows
4
Mounting Type
Panel Mount
Connector Usage
Receptacle
Features
-
Color
Blue
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
42520,85188 €8.862,05 €
Manufacturers Standard Package
Unit Price without VAT:20,85188 €
Unit Price with VAT:24,81374 €