2005248-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2005248-1
2005248-1
2005248-1
Taking Commercial Drone Reliability to New Heights

2005248-1

DigiKey Part Number
A107544-ND
Manufacturer
Manufacturer Product Number
2005248-1
Description
CONN RCPT HSG 2POS 5.00MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Natural 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2005248-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Tab
Number of Positions
Pitch
0.197" (5.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-30°C ~ 65°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.179
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,54000 €0,54 €
100,46400 €4,64 €
250,43480 €10,87 €
500,41380 €20,69 €
1000,39420 €39,42 €
3000,36470 €109,41 €
6000,34728 €208,37 €
1.2000,33070 €396,84 €
2.7000,31230 €843,21 €
Manufacturers Standard Package
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,64260 €