



2-967640-1 | |
|---|---|
DigiKey Part Number | A122420-ND |
Manufacturer | |
Manufacturer Product Number | 2-967640-1 |
Description | CONN RCPT HSG 4POS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2-967640-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 120°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,37100 € | 13,71 € |
| 25 | 1,28440 € | 32,11 € |
| 50 | 1,22300 € | 61,15 € |
| 100 | 1,16450 € | 116,45 € |
| 250 | 1,09156 € | 272,89 € |
| 500 | 1,03946 € | 519,73 € |
| 1.700 | 0,95351 € | 1.620,97 € |
| 3.400 | 0,90802 € | 3.087,27 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,92780 € |






