
1379799-1 | |
|---|---|
DigiKey Part Number | 1379799-1-ND |
Manufacturer | |
Manufacturer Product Number | 1379799-1 |
Description | MQS SOCK HSG SEAL 4W ASSY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.122" (3.10mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1379799-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.122" (3.10mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,66000 € | 16,60 € |
| 25 | 1,55560 € | 38,89 € |
| 50 | 1,48140 € | 74,07 € |
| 100 | 1,41060 € | 141,06 € |
| 250 | 1,32224 € | 330,56 € |
| 500 | 1,25908 € | 629,54 € |
| 1.500 | 1,16520 € | 1.747,80 € |
| 3.000 | 1,10963 € | 3.328,89 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |











