



2-794954-0 | |
|---|---|
DigiKey Part Number | A30599-ND |
Manufacturer | |
Manufacturer Product Number | 2-794954-0 |
Description | CONN RCPT HSG 20POS 4.20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Receptacle Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-794954-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,32800 € | 3,28 € |
| 25 | 0,30720 € | 7,68 € |
| 50 | 0,29260 € | 14,63 € |
| 100 | 0,27850 € | 27,85 € |
| 250 | 0,26108 € | 65,27 € |
| 500 | 0,24860 € | 124,30 € |
| 1.000 | 0,23673 € | 236,73 € |
| 2.500 | 0,22190 € | 554,75 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |






















