
2-520083-2 | |
|---|---|
DigiKey Part Number | A27797TR-ND - Tape & Reel (TR) A27797CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-520083-2 |
Description | CONN QC RCPT 18-22AWG 0.110 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm), 0.125" (3.18mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 2-520083-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.110" (2.79mm), 0.125" (3.18mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | - | |
Length - Overall | 0.735" (18.67mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.120" (3.05mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,22700 € | 2,27 € |
| 25 | 0,21280 € | 5,32 € |
| 50 | 0,20240 € | 10,12 € |
| 100 | 0,19280 € | 19,28 € |
| 250 | 0,18068 € | 45,17 € |
| 500 | 0,17204 € | 86,02 € |
| 1.000 | 0,16384 € | 163,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14402 € | 432,06 € |
| 6.000 | 0,13715 € | 822,90 € |
| 9.000 | 0,13328 € | 1.199,52 € |
| 15.000 | 0,12856 € | 1.928,40 € |
| 21.000 | 0,12555 € | 2.636,55 € |
| 30.000 | 0,12243 € | 3.672,90 € |
| 75.000 | 0,11477 € | 8.607,75 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |











