34156
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-34156-1

DigiKey Part Number
A100521TR-ND - Tape & Reel (TR)
A100521CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-34156-1
Description
CONN SPADE TERM 16-22AWG #10 RED
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Red 10 Stud Spade Terminal Connector Crimp 16-22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
10 Stud
Width - Outer Edges
0.375" (9.53mm)
Length - Overall
0.920" (23.37mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
16-22 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Red
Contact Finish
-
Contact Material
Copper
Insulation Diameter
0.105" ~ 0.140" (2.67mm ~ 3.56mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Ring Center to Termination
0.312" (7.92mm)
Length - Termination
0.416" (10.57mm)
Tongue Inside Opening
0.197" (5.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.298
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,54000 €0,54 €
100,46400 €4,64 €
250,43480 €10,87 €
500,41420 €20,71 €
1000,39450 €39,45 €
2500,36968 €92,42 €
5000,35200 €176,00 €
1.0000,33519 €335,19 €
2.5000,31421 €785,52 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,25466 €1.273,30 €
10.0000,24251 €2.425,10 €
15.0000,23568 €3.535,20 €
25.0000,22734 €5.683,50 €
35.0000,22202 €7.770,70 €
Manufacturers Standard Package
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,64260 €