2-36160-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-36160-1

DigiKey Part Number
A1072TR-ND - Tape & Reel (TR)
A1072CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-36160-1
Description
CONN RING CIRC 14-16AWG #10
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
2-36160-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
10 Stud
Thickness
0.031" (0.79mm)
Width - Outer Edges
0.343" (8.71mm)
Length - Overall
0.859" (21.82mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Blue
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.115" ~ 0.170" (2.92mm ~ 4.32mm)
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25.785
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,35000 €0,35 €
100,29100 €2,91 €
250,27280 €6,82 €
500,25980 €12,99 €
1000,24740 €24,74 €
2500,23188 €57,97 €
5000,22080 €110,40 €
1.0000,21024 €210,24 €
2.5000,19707 €492,68 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,17828 €891,40 €
10.0000,16977 €1.697,70 €
15.0000,16499 €2.474,85 €
25.0000,15915 €3.978,75 €
35.0000,15542 €5.439,70 €
50.0000,15156 €7.578,00 €
Manufacturers Standard Package
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,41650 €