
3-520406-2 | |
|---|---|
DigiKey Part Number | A27856TR-ND - Tape & Reel (TR) A27856CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 3-520406-2 |
Description | CONN QC RCPT 14-16AWG 0.250 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 3-520406-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.855" (21.72mm) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Blue | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.090" ~ 0.160" (2.29mm ~ 4.06mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,24600 € | 2,46 € |
| 25 | 0,23120 € | 5,78 € |
| 50 | 0,21980 € | 10,99 € |
| 100 | 0,20940 € | 20,94 € |
| 250 | 0,19628 € | 49,07 € |
| 500 | 0,18688 € | 93,44 € |
| 1.000 | 0,17795 € | 177,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.200 | 0,15990 € | 351,78 € |
| 4.400 | 0,15226 € | 669,94 € |
| 6.600 | 0,14797 € | 976,60 € |
| 11.000 | 0,14273 € | 1.570,03 € |
| 15.400 | 0,13938 € | 2.146,45 € |
| 22.000 | 0,13592 € | 2.990,24 € |
| 55.000 | 0,12742 € | 7.008,10 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |











