
2-350380-1 | |
|---|---|
DigiKey Part Number | 2-350380-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-350380-1 |
Description | BUSHING SPLIT 0.281" PVC BLACK |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.420" (10.67mm) Bushing, Split 0.281" (7.14mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 2-350380-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing, Split | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.313" (7.95mm) | |
Panel Cutout Dimensions | Circular - 0.420" (10.67mm) | |
Diameter - Inside | 0.281" (7.14mm) | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Black | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| 10 | 1,74700 € | 17,47 € |
| 25 | 1,63800 € | 40,95 € |
| 50 | 1,55940 € | 77,97 € |
| 100 | 1,48500 € | 148,50 € |
| 250 | 1,39200 € | 348,00 € |
| 500 | 1,32558 € | 662,79 € |
| 1.000 | 1,26231 € | 1.262,31 € |
| 2.500 | 1,18334 € | 2.958,35 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,45140 € |








