
2-350375-0 | |
|---|---|
DigiKey Part Number | A33156-ND |
Manufacturer | |
Manufacturer Product Number | 2-350375-0 |
Description | BUSHING SPLIT 0.296" PVC BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.375" (9.53mm) Bushing, Split 0.296" (7.52mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 2-350375-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Bushing, Grommet Type | Bushing, Split | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.313" (7.95mm) | |
Panel Cutout Dimensions | Circular - 0.375" (9.53mm) | |
Diameter - Inside | 0.296" (7.52mm) | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Black | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 € | 2,09 € |
| 10 | 1,77200 € | 17,72 € |
| 25 | 1,66120 € | 41,53 € |
| 50 | 1,58160 € | 79,08 € |
| 100 | 1,50600 € | 150,60 € |
| 250 | 1,41172 € | 352,93 € |
| 500 | 1,34434 € | 672,17 € |
| 1.000 | 1,28018 € | 1.280,18 € |
| 2.500 | 1,20008 € | 3.000,20 € |
| Unit Price without VAT: | 2,09000 € |
|---|---|
| Unit Price with VAT: | 2,48710 € |









