2-338171-2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


HARTING
In Stock: 25
Unit Price: 14,42000 €
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 10,17380 €
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 10,41540 €
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 9,68840 €
Datasheet

Similar


HARTING
In Stock: 51
Unit Price: 10,47000 €
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 10,55000 €
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 10,76000 €
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 13,80340 €
Datasheet

Similar


HARTING
In Stock: 20
Unit Price: 13,07000 €
Datasheet

Similar


HARTING
In Stock: 46
Unit Price: 21,69000 €
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 10,35600 €
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 16,45160 €
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 13,73240 €
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 2,14042 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-338171-2

DigiKey Part Number
2-338171-2-ND
Manufacturer
Manufacturer Product Number
2-338171-2
Description
CONN D-SUB PLUG 37POS R/A SOLDER
Customer Reference
Detailed Description
37 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
2-338171-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
4 (DC, C)
Contact Type
Signal
Flange Feature
Housing/Shell (M3)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
6A
Backset Spacing
0.406" (10.30mm)
Features
Board Lock, Grounding Indents
Voltage Rating
125V
Color
Black
Contact Form
-
Dielectric Material
Polyester, Glass Filled
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes