Similar
Similar

09664637813 | |
|---|---|
DigiKey Part Number | 09664637813-ND |
Manufacturer | |
Manufacturer Product Number | 09664637813 |
Description | CONN D-SUB PLUG 37POS R/A SOLDER |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09664637813 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 7.5A |
Connector Style | Backset Spacing 0.409" (10.40mm) |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents, Mounting Brackets |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 4 (DC, C) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Mating Side, Female Screwlock (4-40) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-338171-2 | TE Connectivity AMP Connectors | 0 | 2-338171-2-ND | 0,00000 € | Similar |
| D37P13A6RV09LF | Amphenol CS (FCI) | 0 | D37P13A6RV09LF-ND | 6,01711 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 14,88200 € | 744,10 € |
| Unit Price without VAT: | 14,88200 € |
|---|---|
| Unit Price with VAT: | 17,70958 € |



















