
2-320577-2 | |
|---|---|
DigiKey Part Number | A122592-ND |
Manufacturer | |
Manufacturer Product Number | 2-320577-2 |
Description | CONN RING CIRC 10AWG #3/8 CRIMP |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 10 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-320577-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.593" (15.06mm) | |
Length - Overall | 1.486" (37.74mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10 AWG | |
Insulation | Insulated | |
Features | Insulation Restriction, Serrated Termination | |
Color | Yellow, Brown Stripe | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.119" ~ 0.200" (3.02mm ~ 5.08mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,55700 € | 15,57 € |
| 25 | 1,45920 € | 36,48 € |
| 50 | 1,38940 € | 69,47 € |
| 100 | 1,32300 € | 132,30 € |
| 250 | 1,24008 € | 310,02 € |
| 500 | 1,18086 € | 590,43 € |
| 1.000 | 1,12449 € | 1.124,49 € |
| 2.500 | 1,05413 € | 2.635,32 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,18960 € |








