
2-31887-1 | |
|---|---|
DigiKey Part Number | A27242TR-ND - Tape & Reel (TR) A27242CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-31887-1 |
Description | CONN RING CIRC 16-22AWG #10 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-31887-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.281" (7.14mm) | |
Length - Overall | 0.797" (20.24mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.105" ~ 0.140" (2.67mm ~ 3.56mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,34300 € | 3,43 € |
| 25 | 0,32120 € | 8,03 € |
| 50 | 0,30580 € | 15,29 € |
| 100 | 0,29120 € | 29,12 € |
| 250 | 0,27288 € | 68,22 € |
| 500 | 0,25982 € | 129,91 € |
| 1.000 | 0,24740 € | 247,40 € |
| 2.500 | 0,23190 € | 579,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,20979 € | 1.048,95 € |
| 10.000 | 0,19978 € | 1.997,80 € |
| 15.000 | 0,19415 € | 2.912,25 € |
| 25.000 | 0,18728 € | 4.682,00 € |
| 35.000 | 0,18289 € | 6.401,15 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |












