
2-292215-0 | |
|---|---|
DigiKey Part Number | A99761-ND |
Manufacturer | |
Manufacturer Product Number | 2-292215-0 |
Description | CONN ADAPT PLUG/PLUG 20POS 1.5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-292215-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | Plug, Male Pins | |
Convert To (Adapter End) | Plug, Male Pins | |
Number of Positions | 20 | |
Pitch | 0.059" (1.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 10 | 2,28400 € | 22,84 € |
| 300 | 1,79670 € | 539,01 € |
| 600 | 1,71097 € | 1.026,58 € |
| 1.200 | 1,62934 € | 1.955,21 € |
| 5.100 | 1,49459 € | 7.622,41 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,20110 € |









