
130565 | |
|---|---|
DigiKey Part Number | 130565-ND |
Manufacturer | |
Manufacturer Product Number | 130565 |
Description | CONN RING FLAT CRIMP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector Flat Sided Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Flat Sided | |
Stud/Tab Size | - | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.220" (5.59mm) | |
Length - Overall | 0.803" (20.40mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | - | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | White | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,45554 € | 4.555,40 € |
| Unit Price without VAT: | 0,45554 € |
|---|---|
| Unit Price with VAT: | 0,54209 € |











