2-1971793-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-1971793-3

DigiKey Part Number
A116622-ND
Manufacturer
Manufacturer Product Number
2-1971793-3
Description
CONN PLUG HSG 2POS 2.50MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug Red 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
2-1971793-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.098" (2.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Red
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-30°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.568
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,12400 €1,24 €
1000,10560 €10,56 €
5000,09426 €47,13 €
1.6000,08683 €138,93 €
6.4000,07873 €503,87 €
11.2000,07568 €847,62 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €