2-177534-7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


JST Sales America Inc.
In Stock: 0
Unit Price: 0,18486 €

Similar


JST Sales America Inc.
In Stock: 0
Unit Price: 0,18446 €
Datasheet
2-177534-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-177534-7

DigiKey Part Number
A113160-ND
Manufacturer
Manufacturer Product Number
2-177534-7
Description
CONN RCPT 7POS IDC 24-28AWG TIN
Customer Reference
Detailed Description
7 Position Rectangular Receptacle Connector IDC Tin 24-28 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
7
Pitch
0.098" (2.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Discrete
Wire Gauge
24-28 AWG
Features
-
Contact Finish
Tin
Contact Finish Thickness
-
Color
Natural
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 8.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

8.000In Stock
Ships from WEC