
07HR-4K-P-N | |
|---|---|
DigiKey Part Number | 455-07HR-4K-P-N-ND |
Manufacturer | |
Manufacturer Product Number | 07HR-4K-P-N |
Description | HR RECEPTACLE #24 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 Position Rectangular Socket Connector IDC Tin 24 AWG |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket | |
Contact Type | Female Socket | |
Number of Positions | 7 | |
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Detent Lock | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 24 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,18486 € | 92,43 € |
| Unit Price without VAT: | 0,18486 € |
|---|---|
| Unit Price with VAT: | 0,21998 € |

