



2-1703494-1 | |
|---|---|
DigiKey Part Number | A128533-ND |
Manufacturer | |
Manufacturer Product Number | 2-1703494-1 |
Description | CONN PLUG HSG 3POS 4.00MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Gray 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1703494-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Gray | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,71600 € | 7,16 € |
| 25 | 0,67080 € | 16,77 € |
| 50 | 0,63880 € | 31,94 € |
| 100 | 0,60830 € | 60,83 € |
| 250 | 0,57016 € | 142,54 € |
| 500 | 0,54290 € | 271,45 € |
| 1.400 | 0,50484 € | 706,78 € |
| 2.800 | 0,48075 € | 1.346,10 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |











