



1-1718644-1 | |
|---|---|
DigiKey Part Number | 17-1-1718644-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-1718644-1 |
Description | CONN RCPT HSG 3POS 4.00MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Black 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1718644-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 130°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 1,02200 € | 10,22 € |
| 25 | 0,95760 € | 23,94 € |
| 50 | 0,91180 € | 45,59 € |
| 100 | 0,86840 € | 86,84 € |
| 250 | 0,81392 € | 203,48 € |
| 500 | 0,77504 € | 387,52 € |
| 2.000 | 0,70282 € | 1.405,64 € |
| 4.000 | 0,66930 € | 2.677,20 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |











