Parametric Equivalent
Parametric Equivalent

2-1376392-3 | |
|---|---|
DigiKey Part Number | A125409-ND |
Manufacturer | |
Manufacturer Product Number | 2-1376392-3 |
Description | CONN PLUG HSG 4POS 5.00MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Blue 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1376392-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.244" (6.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Blue | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,26935 € | 1.346,75 € |
| Unit Price without VAT: | 0,26935 € |
|---|---|
| Unit Price with VAT: | 0,32053 € |






