
2-1241964-2 | |
|---|---|
DigiKey Part Number | 2-1241964-2-ND |
Manufacturer | |
Manufacturer Product Number | 2-1241964-2 |
Description | CONN HSG 2POS 5.00MM TIMER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Natural 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1241964-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA6), Nylon 6 | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,15198 € | 2.279,70 € |
| Unit Price without VAT: | 0,15198 € |
|---|---|
| Unit Price with VAT: | 0,18086 € |


