
1-928344-2 | |
|---|---|
DigiKey Part Number | 17-1-928344-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-928344-2 |
Description | STD-TIMER GEH 2P |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Natural 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-928344-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Friction Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,45700 € | 4,57 € |
| 25 | 0,42840 € | 10,71 € |
| 50 | 0,40780 € | 20,39 € |
| 100 | 0,38820 € | 38,82 € |
| 250 | 0,36388 € | 90,97 € |
| 500 | 0,34652 € | 173,26 € |
| 1.000 | 0,32997 € | 329,97 € |
| 2.500 | 0,30930 € | 773,25 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |


