
1SNL407611R0000 | |
|---|---|
DigiKey Part Number | 17-1SNL407611R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNL407611R0000 |
Description | DBLK76-15 |
Manufacturer Standard Lead Time | 77 Weeks |
Customer Reference | |
Detailed Description | 1 Pole Power Distribution Block 85 A 1000 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 1 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 7 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 4-16 AWG | |
Load Side Wire/Stud Size | 4-16 AWG | |
Voltage - Rated | 1000 V | |
Current Rating (Amps) | 85 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,33000 € | 21,33 € |
| 10 | 18,13400 € | 181,34 € |
| 25 | 16,99840 € | 424,96 € |
| 50 | 16,18720 € | 809,36 € |
| 100 | 15,41520 € | 1.541,52 € |
| 250 | 14,45108 € | 3.612,77 € |
| 500 | 14,40868 € | 7.204,34 € |
| Unit Price without VAT: | 21,33000 € |
|---|---|
| Unit Price with VAT: | 25,38270 € |








