
900-97-300150-59 | |
|---|---|
DigiKey Part Number | 4414-900-97-300150-59-ND |
Manufacturer | |
Manufacturer Product Number | 900-97-300150-59 |
Description | EST172RB-RED/BLUE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Pole Power Distribution Block 76 A 450 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Encitech Connectors AB | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 2 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 7 | |
Line Side Connection Type | Screw Connection | |
Voltage - Rated | 450 V | |
Current Rating (Amps) | 76 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,89000 € | 17,89 € |
| 10 | 12,78700 € | 127,87 € |
| 25 | 11,41520 € | 285,38 € |
| 50 | 10,59900 € | 529,95 € |
| Unit Price without VAT: | 17,89000 € |
|---|---|
| Unit Price with VAT: | 21,28910 € |









