1981386-1 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 2.300
Unit Price: 3,83000 €
Datasheet
1981386-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1981386-1
1981386-1
1981386-1

1981386-1

DigiKey Part Number
A112908-ND
Manufacturer
Manufacturer Product Number
1981386-1
Description
CONN IND MINI II HEADER 8POS SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
8 Position Industrial Mini, Type II Header Connector Solder Surface Mount, Right Angle, Horizontal
Datasheet
 Datasheet
EDA/CAD Models
1981386-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Header
Connector Type
Industrial Mini, Type II
Number of Positions
8
Mounting Type
Surface Mount, Right Angle, Horizontal
Termination
Solder
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
19.7µin (0.50µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,17000 €4,17 €
103,54700 €35,47 €
253,32440 €83,11 €
503,16580 €158,29 €
1003,01470 €301,47 €
3002,78980 €836,94 €
5002,69108 €1.345,54 €
1.0002,56273 €2.562,73 €
2.5002,41836 €6.045,90 €
Manufacturers Standard Package
Unit Price without VAT:4,17000 €
Unit Price with VAT:4,96230 €