1969612-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1969612-6

DigiKey Part Number
A120486-ND
Manufacturer
Manufacturer Product Number
1969612-6
Description
CONN PLUG HSG 6POS 4.20MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Plug Natural 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
1969612-6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.165" (4.20mm)
Number of Rows
2
Row Spacing
0.165" (4.20mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Natural
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 811
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,26100 €2,61 €
250,24440 €6,11 €
500,23300 €11,65 €
1000,22190 €22,19 €
2500,20796 €51,99 €
5000,19802 €99,01 €
1.0000,18855 €188,55 €
2.5000,17673 €441,82 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36890 €