1969442-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1969442-2

DigiKey Part Number
A107522-ND
Manufacturer
Manufacturer Product Number
1969442-2
Description
CONN PLUG HSG 2POS 2.50MM
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1969442-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Last Time Buy
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.098" (2.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Natural
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-55°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.730
Check for Additional Incoming Stock
Last Time Buy Date: 30.09.2026
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,07100 €0,71 €
250,06600 €1,65 €
500,06280 €3,14 €
1000,05990 €5,99 €
2500,05608 €14,02 €
6000,05272 €31,63 €
1.2000,05019 €60,23 €
3.0000,04704 €141,12 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €