
1903113-2 | |
|---|---|
DigiKey Part Number | A126055TR-ND - Tape & Reel (TR) A126055CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1903113-2 |
Description | CONN TAB 22-28AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Gold 22-28 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1903113-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 22-28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,24100 € | 2,41 € |
| 25 | 0,22640 € | 5,66 € |
| 50 | 0,21540 € | 10,77 € |
| 100 | 0,20500 € | 20,50 € |
| 250 | 0,19220 € | 48,05 € |
| 500 | 0,18300 € | 91,50 € |
| 1.000 | 0,17425 € | 174,25 € |
| 2.500 | 0,16333 € | 408,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,14587 € | 875,22 € |
| 12.000 | 0,13891 € | 1.666,92 € |
| 18.000 | 0,13499 € | 2.429,82 € |
| 30.000 | 0,13022 € | 3.906,60 € |
| 42.000 | 0,12716 € | 5.340,72 € |
| 60.000 | 0,12401 € | 7.440,60 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |





