
1-1903131-0 | |
|---|---|
DigiKey Part Number | A116408-ND |
Manufacturer | |
Manufacturer Product Number | 1-1903131-0 |
Description | CONN PLUG HSG 20POS 2.50MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Plug Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1903131-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.130" (3.30mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic, Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 1,12500 € | 11,25 € |
| 25 | 1,05440 € | 26,36 € |
| 50 | 1,00400 € | 50,20 € |
| 100 | 0,95600 € | 95,60 € |
| 300 | 0,88470 € | 265,41 € |
| 500 | 0,85336 € | 426,68 € |
| 1.000 | 0,81261 € | 812,61 € |
| 2.500 | 0,76176 € | 1.904,40 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,57080 € |








