1888811-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1888811-1

DigiKey Part Number
A115008-ND
Manufacturer
Manufacturer Product Number
1888811-1
Description
CONN RCP HDMI STACKED 38P PCB RA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
HDMI, Stacked Receptacle Connector 38 Position Panel Mount, Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
1888811-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Active
Connector Type
HDMI, Stacked
Number of Contacts
38
Gender
Receptacle
Specifications
-
Mounting Type
Panel Mount, Through Hole, Right Angle
Mounting Feature
Flange, Horizontal
Termination
Solder
Features
Board Guide
Ingress Protection
-
Operating Temperature
-
Number of Ports
2
Current Rating (Amps)
-
Voltage - Rated
-
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold or Gold-Palladium
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.751
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
18,83000 €8,83 €
107,50300 €75,03 €
257,03280 €175,82 €
546,66074 €359,68 €
1086,34296 €685,04 €
2706,19804 €1.673,47 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,83000 €
Unit Price with VAT:10,50770 €