



110061363 | |
|---|---|
DigiKey Part Number | 1597-110061363-ND |
Manufacturer | |
Manufacturer Product Number | 110061363 |
Description | BOX PC NO DISPLAY EMMC 16GB |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | The reComputer J2011 is a compact, versatile AI edge computing device designed for development and deployment of next-generation AI applications. Powered by the NVIDIA Jetson Xavier NX 8GB module, it features 384 NVIDIA CUDA® cores, delivering up to 21 TOPS of AI performance in a small form factor (130mm x 120mm x 50mm). The J2011 is equipped with a rich set of I/O interfaces, including 4x USB 3.0 ports, HDMI, DisplayPort, Gigabit Ethernet, M.2 Key M for SSD expansion, and a microSD card slot. Pre-installed with NVIDIA JetPack, the J2011 supports the entire Jetson software stack, developer tools, and popular DNN models and ML frameworks. |
Datasheet | Datasheet |
Category | Storage eMMC, 16GB |
Manufacturer Seeed Technology Co., Ltd | Memory DDR4 (8GB Installed) |
Series | Display Type No Display |
Packaging Bulk | Expansion Type M.2 |
Part Status Active | Voltage - Supply 19VDC |
Type Box PC | Mounting Type Panel Mount |
Core Processor NVIDIA Carmel ARM® Cortex™-V8.2, 6 Core | Approval Agency CE, FCC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 593,87000 € | 593,87 € |
| Unit Price without VAT: | 593,87000 € |
|---|---|
| Unit Price with VAT: | 706,70530 € |

