
185028-1 | |
|---|---|
DigiKey Part Number | 17-185028-1TR-ND - Tape & Reel (TR) 17-185028-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 185028-1 |
Description | CONN TAB 17-22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Tin 17-22 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 185028-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 17-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,31100 € | 3,11 € |
| 25 | 0,29120 € | 7,28 € |
| 50 | 0,27720 € | 13,86 € |
| 100 | 0,26400 € | 26,40 € |
| 250 | 0,24752 € | 61,88 € |
| 500 | 0,23566 € | 117,83 € |
| 1.000 | 0,22440 € | 224,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,19513 € | 682,96 € |
| 7.000 | 0,18582 € | 1.300,74 € |
| 10.500 | 0,18058 € | 1.896,09 € |
| 17.500 | 0,17419 € | 3.048,33 € |
| 24.500 | 0,17011 € | 4.167,70 € |
| 35.000 | 0,16588 € | 5.805,80 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |










