
185026-1 | |
|---|---|
DigiKey Part Number | A122996TR-ND - Tape & Reel (TR) A122996CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 185026-1 |
Description | CONN SOCKET 17-22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 17-22 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 185026-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 17-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,20700 € | 2,07 € |
| 25 | 0,19400 € | 4,85 € |
| 50 | 0,18460 € | 9,23 € |
| 100 | 0,17580 € | 17,58 € |
| 250 | 0,16480 € | 41,20 € |
| 500 | 0,15690 € | 78,45 € |
| 1.000 | 0,14939 € | 149,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,12991 € | 454,69 € |
| 7.000 | 0,12371 € | 865,97 € |
| 10.500 | 0,12022 € | 1.262,31 € |
| 17.500 | 0,11597 € | 2.029,48 € |
| 24.500 | 0,11325 € | 2.774,62 € |
| 35.000 | 0,11043 € | 3.865,05 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |







