
1827571-2 | |
|---|---|
DigiKey Part Number | A105262TR-ND - Tape & Reel (TR) A105262CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1827571-2 |
Description | CONN SOCKET 22-28AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-28 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1827571-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,21300 € | 2,13 € |
| 25 | 0,19960 € | 4,99 € |
| 50 | 0,19020 € | 9,51 € |
| 100 | 0,18100 € | 18,10 € |
| 250 | 0,16968 € | 42,42 € |
| 500 | 0,16156 € | 80,78 € |
| 1.000 | 0,15384 € | 153,84 € |
| 2.500 | 0,14420 € | 360,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,12878 € | 772,68 € |
| 12.000 | 0,12263 € | 1.471,56 € |
| 18.000 | 0,11918 € | 2.145,24 € |
| 30.000 | 0,11496 € | 3.448,80 € |
| 42.000 | 0,11226 € | 4.714,92 € |
| 60.000 | 0,10948 € | 6.568,80 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |













