



1-1827863-3 | |
|---|---|
DigiKey Part Number | A142410-ND |
Manufacturer | |
Manufacturer Product Number | 1-1827863-3 |
Description | CONN RCPT HSG 26POS 2.00MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 26 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1827863-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.130" (3.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Thermoplastic, Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,96400 € | 9,64 € |
| 25 | 0,90320 € | 22,58 € |
| 50 | 0,86000 € | 43,00 € |
| 100 | 0,81890 € | 81,89 € |
| 300 | 0,75777 € | 227,33 € |
| 500 | 0,73092 € | 365,46 € |
| 1.000 | 0,69603 € | 696,03 € |
| 2.500 | 0,65654 € | 1.641,35 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |

















