
180913 | |
|---|---|
DigiKey Part Number | A131058-ND |
Manufacturer | |
Manufacturer Product Number | 180913 |
Description | CONN RCPT HSG 0.312 3POS NATURAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 Position Housing Connector Female, Receptacle Natural 0.312" (7.92mm) |
Datasheet | Datasheet |
EDA/CAD Models | 180913 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.312" (7.92mm) | |
Number of Positions | 3 | |
Stacking Direction | Multiple | |
For Use With/Related Products | 0.312" (7.92mm) Quick Connects, Flag | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Material | Polyamide (PA66), Nylon 6/6 | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,46400 € | 4,64 € |
| 25 | 0,43440 € | 10,86 € |
| 50 | 0,41360 € | 20,68 € |
| 100 | 0,39380 € | 39,38 € |
| 250 | 0,36916 € | 92,29 € |
| 500 | 0,35150 € | 175,75 € |
| 2.000 | 0,31873 € | 637,46 € |
| 4.000 | 0,30351 € | 1.214,04 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |




