
180453-1 | |
|---|---|
DigiKey Part Number | A135236TR-ND - Tape & Reel (TR) A135236CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 180453-1 |
Description | FASTIN-ON FLAG REC. |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.312" (7.92mm) Quick Connect Female 13-17 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 180453-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.312" (7.92mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.339" (8.60mm) | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 13-17 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.098" ~ 0.150" (2.50mm ~ 3.81mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,16100 € | 1,61 € |
| 25 | 0,15080 € | 3,77 € |
| 50 | 0,14380 € | 7,19 € |
| 100 | 0,13680 € | 13,68 € |
| 250 | 0,12816 € | 32,04 € |
| 500 | 0,12206 € | 61,03 € |
| 1.000 | 0,11622 € | 116,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10514 € | 210,28 € |
| 4.000 | 0,10011 € | 400,44 € |
| 6.000 | 0,09729 € | 583,74 € |
| 10.000 | 0,09384 € | 938,40 € |
| 14.000 | 0,09164 € | 1.282,96 € |
| 20.000 | 0,08936 € | 1.787,20 € |
| 50.000 | 0,08377 € | 4.188,50 € |
| 100.000 | 0,07978 € | 7.978,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |





