
180913-5 | |
|---|---|
DigiKey Part Number | 180913-5-ND |
Manufacturer | |
Manufacturer Product Number | 180913-5 |
Description | CONN RCPT HSG 0.312 3POS BLACK |
Customer Reference | |
Detailed Description | 3 Position Housing Connector Female, Receptacle Black 0.312" (7.92mm) |
Datasheet | Datasheet |
Category | Number of Positions 3 |
Manufacturer TE Connectivity AMP Connectors | Stacking Direction Multiple |
Series | For Use With/Related Products 0.312" (7.92mm) Quick Connects, Flag |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Obsolete | Color Black |
Style Housing | Material Polyamide (PA66), Nylon 6/6 |
Terminal Type Quick Connect, Disconnect | Note Contacts Sold Separately |
Gender Female, Receptacle | Base Product Number |
Terminal Size 0.312" (7.92mm) |




