
180437-2 | |
|---|---|
DigiKey Part Number | A107181TR-ND - Tape & Reel (TR) A107181CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 180437-2 |
Description | CONN QC RCPT 15-20AWG 0.110 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 15-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 180437-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | - | |
Length - Overall | 0.527" (13.39mm) | |
Termination | Crimp | |
Wire Gauge | 15-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Serrated Termination | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.059" ~ 0.110" (1.50mm ~ 2.79mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07600 € | 0,76 € |
| 25 | 0,07080 € | 1,77 € |
| 50 | 0,06740 € | 3,37 € |
| 100 | 0,06420 € | 6,42 € |
| 250 | 0,06020 € | 15,05 € |
| 500 | 0,05730 € | 28,65 € |
| 1.000 | 0,05455 € | 54,55 € |
| 2.500 | 0,05113 € | 127,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,04280 € | 642,00 € |
| 30.000 | 0,04075 € | 1.222,50 € |
| 45.000 | 0,03961 € | 1.782,45 € |
| 75.000 | 0,03820 € | 2.865,00 € |
| 105.000 | 0,03731 € | 3.917,55 € |
| 150.000 | 0,03638 € | 5.457,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |






